0
0 Items$0.00

EV Charging Cables :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
IP / NEMA Rating
Product Range
68AK1016
Each
1+$496.600
5+$484.190
10+$471.770
25+$446.930
50+$438.000
Single Phase
240VAC
32A
7.6m
25ft
3 (L, N, PE)
2 (CP, PP)
IEC 62196 Type 2 (SAE J1772)
Plug
Free End
-
GMEV Series
16AM7659
Each
20+$256.610
100+$223.130
1000+$194.030
10000+$174.630
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7672
Each
20+$300.020
100+$260.880
1000+$226.850
10000+$204.180
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7657
Each
20+$250.680
100+$217.970
1000+$189.540
10000+$170.580
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7650
Each
20+$187.880
100+$163.380
1000+$142.080
10000+$127.870
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7664
Each
20+$250.590
100+$217.910
1000+$189.500
10000+$170.570
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7665
Each
20+$269.260
100+$234.150
1000+$203.610
10000+$183.230
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7683
Each
20+$438.470
100+$381.270
1000+$331.550
10000+$298.400
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7673
Each
20+$322.260
100+$280.210
1000+$243.660
10000+$219.300
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7656
Each
20+$233.260
100+$202.830
1000+$176.380
10000+$158.740
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7675
Each
20+$328.170
100+$285.370
1000+$248.150
10000+$223.320
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7681
Each
20+$432.530
100+$376.110
1000+$327.040
10000+$294.350
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7666
Each
20+$274.640
100+$238.830
1000+$207.700
10000+$186.920
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7651
Each
20+$188.430
100+$163.860
1000+$142.490
10000+$128.230
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7674
Each
20+$327.600
100+$284.880
1000+$247.740
10000+$222.990
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7680
Each
20+$402.850
100+$350.310
1000+$304.620
10000+$274.170
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7658
Each
20+$256.080
100+$222.680
1000+$193.630
10000+$174.250
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7667
Each
20+$275.200
100+$239.320
1000+$208.100
10000+$187.280
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7648
Each
20+$169.670
100+$147.550
1000+$128.310
10000+$115.470
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7682
Each
20+$437.910
100+$380.790
1000+$331.130
10000+$298.030
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7649
Each
20+$182.500
100+$158.700
1000+$137.990
10000+$124.190
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO