CHARGE COUPLER T2 Series EV Charging Cables :
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APTIV / DELPHI | Each | 1+ $209.450 5+ $199.140 10+ $189.850 25+ $181.590 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $129.000 5+ $122.270 10+ $116.170 25+ $111.270 50+ $106.380 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $160.580 5+ $152.670 10+ $145.550 25+ $139.210 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $135.460 5+ $128.400 10+ $121.980 25+ $116.850 50+ $111.700 | Three Phase | 480VAC | 20A | 3.5m | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $218.750 5+ $207.980 10+ $198.270 25+ $189.660 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $170.650 5+ $162.240 10+ $154.680 25+ $147.960 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||