New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Cable Glands
                      Print Page

                      19620005096

                      Cable Gland, EMC Series, M32, Metal, 14 mm, 18 mm

                      Date/Lot Code

                      HARTING 19620005096
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No19620005096
                      Newark Part No.72J1847
                      Product RangeEMC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      10+$56.790
                      25+$54.690
                      50+$52.570
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $567.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No19620005096
                      Newark Part No.72J1847
                      Product RangeEMC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeEMC Series
                      Thread Size - MetricM32
                      Cable Gland MaterialMetal
                      Gland Colour-
                      Cable Diameter Min14mm
                      Cable Diameter Max18mm
                      IP / NEMA RatingIP68
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Product Range

                      EMC Series

                      Cable Gland Material

                      Metal

                      Cable Diameter Min

                      14mm

                      IP / NEMA Rating

                      IP68

                      Thread Size - Metric

                      M32

                      Gland Colour

                      -

                      Cable Diameter Max

                      18mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code