New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Connector Contacts
                      Print Page

                      09320006209

                      Heavy Duty Connector Contact, Han C Series, Socket, 8 AWG, Crimp, 40 A, Copper Alloy

                      HARTING 09320006209
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09320006209
                      Newark Part No.51AC2523
                      Product RangeHan C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      404 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.680
                      10+$5.360
                      25+$4.990
                      50+$4.840
                      100+$4.790
                      250+$4.550
                      500+$4.310
                      1000+$4.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09320006209
                      Newark Part No.51AC2523
                      Product RangeHan C
                      Technical Datasheet

                      Data Sheet

                      Product RangeHan C
                      Contact GenderSocket
                      Wire Size AWG Max8AWG
                      Contact Termination TypeCrimp
                      Current Rating40A
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver Plated Contacts
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Product Range

                      Han C

                      Wire Size AWG Max

                      8AWG

                      Current Rating

                      40A

                      Contact Plating

                      Silver Plated Contacts

                      Contact Gender

                      Socket

                      Contact Termination Type

                      Crimp

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (4)

                      Product Change Notice EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Alternatives for 09320006209

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate