Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ID450-000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 99K7533 |
| Product Range | ID Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $41.340 |
| 100+ | $40.820 |
| 250+ | $40.320 |
Price for:Each
Minimum: 50
Multiple: 50
$2,067.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ID450-000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 99K7533 |
| Product Range | ID Series |
| Technical Datasheet | |
| In Line Connector A | RJ45 |
| Connector Type | RJ45 |
| In Line Connector B | RJ45 |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Product Range | ID Series |
| Convert From Gender | Jack |
| Convert From Positions | 8Positions |
| Convert To Gender | Jack |
| Convert To Positions | 8Positions |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The ID450-000 is a 8P8C CAT5 rugged Ethernet Adaptor with RJ45 in-line connector to jack. It has built-in spring loaded dust cover that provides environmental protection in the unmated conditions, dust cover acts additionally as a positive latching mechanism with the mating plug.
- Metal die cast housing for best EMI protection and extra robustness
- Easy field termination with no special tools required
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Defence, Military & Aerospace, Industrial
Contents
Connectors supplied with silicone rubber panel gasket and stainless steel mounting screws.
Technical Specifications
| In Line Connector A | RJ45 |
|---|---|
| In Line Connector B | RJ45 |
| Connector Type B | RJ45 |
| Convert From Gender | Jack |
| Convert To Gender | Jack |
| SVHC | No SVHC (12-Jan-2017) |
| Connector Type | RJ45 |
|---|---|
| Connector Type A | RJ45 |
| Product Range | ID Series |
| Convert From Positions | 8Positions |
| Convert To Positions | 8Positions |
Technical Docs (1)
Alternatives for ID450-000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |