Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.160 | $7.770 |
| 5+ | $32.250 | $7.770 |
| 10+ | $29.910 | $7.770 |
| 25+ | $28.650 | $7.770 |
| 50+ | $26.850 | $7.770 |
| 100+ | $25.590 | $7.770 |
| 250+ | $24.500 | $7.770 |
Product Information
Product Overview
The Crown Clip series high-current Socket Connector for high current bus bar power distribution. Using ELCON high performance CROWN BAND technology, CROWN CLIP sockets are available in single pole format to mate with a solid blade, handling up to 350A or in dual pole format to mate with laminated bus bar tabs for feed and return currents. CROWN CLIP sockets also comply with safety regulatory requirements for current interruption under load. Compliance is achieved by a contact design that restricts the effects of arcing to areas that do not compromise the integrity of the connection. Hot-plugging requires a gold plated mating blade.
- Compact design
- High performance CROWN BAND contacts
- Mates with solid or laminated blades
- Supports true hot-plug (current interruption)
- Float-mount option reduces mating forces
Applications
Power Management
Technical Specifications
Crown Clip Series
Receptacle
Surface Mount
PCB Mount
Beryllium Copper
1Contacts
-
1 Row
Gold Plated Contacts
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate