Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.760 |
| 50+ | $3.400 |
| 100+ | $3.100 |
| 250+ | $2.870 |
| 500+ | $2.660 |
| 1000+ | $2.490 |
| 2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 05
Newark Part No.98K5983
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.45mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter4mm
Barrel Outer Diameter7mm
Voltage Rating18V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1614 05 is a 2-pole low-voltage power supply Chassis Socket with solder contact termination, ABS, HB according to UL94 insulation body and tin-plated copper alloy contact pin, silver-plated CuZn/copper alloy contact, PF insulation and PA nut, 2A/18VDC rated. Straight version, with break contact and solder eyes. This power supply chassis socket is ideal for front side mounting.
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
- 500V/60s Test voltage
- ≥5000 Mating cycles durability
- According to JEITA RC-5320A JSBJ5
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.45mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
4mm
Voltage Rating
18V
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate