Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EAC305Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 44F7430 |
| Product Range | EAC Series |
| Your Part Number | |
| Technical Datasheet |
159 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 5+ | $9.690 |
| 10+ | $8.930 |
| 25+ | $8.300 |
| 50+ | $7.880 |
| 100+ | $6.290 |
| 250+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EAC305Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 44F7430 |
| Product Range | EAC Series |
| Technical Datasheet | |
| Product Range | EAC Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The EAC-305 is a 3-contact IEC panel-mount Grounding Primary Power Receptacle with a solder lug. It is designed to meet EN 60 320, as well as applicable to UL, CSA, VDE and other specifications. It can be snap-in or screw mount from the front of panel. It has orbitally riveted lugs for superior mechanical/electrical connections. Extended socket versions permit minimum behind-panel depth. It is made up of black polyester housing and cover, tin-plated copper alloy terminals.
- -55 to +65°C Thermal range
- Made in the USA
Applications
Industrial
Technical Specifications
| Product Range | EAC Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Solder |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |