Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No520-0000-95Copy
Newark Part No.26M7428
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 10+ | $16.570 |
| 100+ | $14.910 |
| 500+ | $13.670 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No520-0000-95Copy
Newark Part No.26M7428
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 520-0000-95 is a 3-way durable Panel Plug with solder lug/spade terminals. It can be mounting above the panel on any thickness of material or below the panel for up to 2mm thick. It is suitable for use measuring instruments, SMPS, ITE and OA. Black nylon 66 housing and nickel-plated brass contacts.
- UL94V-0 Flammability rating
- -20 to +80°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Contact Termination Type
Quick Connect
Product Range
-
Current Rating
10A
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate