Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No2141Copy
Newark Part No.20M6073
Product RangeMulticomp Pro AC Powers Inlets
Your Part Number
174 In Stock
700 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 100+ | $2.240 |
| 250+ | $2.050 |
| 500+ | $1.870 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2141Copy
Newark Part No.20M6073
Product RangeMulticomp Pro AC Powers Inlets
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Product RangeMulticomp Pro AC Powers Inlets
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2141 is a male AC Power Inlet with copper alloy terminal and thermoplastic UL94V-0 maximum temperature 120°C housing. This quick connect connector is ideal for panel mounting.
- Over 100Ω 500VDC insulation resistance
- 2000VAC for one minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Receptacle
Connector Mounting
Flange Mount
Product Range
Multicomp Pro AC Powers Inlets
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate