Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR412420124.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97K9376
Product RangeRadiall - BNC Attenuators
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $311.600 |
| 50+ | $261.210 |
| 100+ | $242.700 |
| 250+ | $226.240 |
| 500+ | $213.910 |
Price for:Each
Minimum: 1
Multiple: 1
$311.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412420124.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97K9376
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Connector TypeIntra Series Coaxial
Product RangeRadiall - BNC Attenuators
SVHCLead (04-Feb-2026)
Product Overview
The R412420124. is a 3GHz 20dB BNC Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel-plated brass male center contact and nickel-plated brass body. This attenuator has PTFE insulation, thick film resistor, worldwide standardised coaxial connectors, bayonet coupling and good RF performance.
- Proven strength and reliability
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Defence, Military & Aerospace, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
Product Range
Radiall - BNC Attenuators
Attenuation
20dB
Input Power
1W
Attenuator Body Material
Brass
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate