127 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
Circular Connector Shell Style
No. of Contacts
No. of Positions
Circular Contact Type
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.810 10+ $19.270 25+ $18.780 | E Series M12 | M12 | - | Female | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper, Zinc | Tin | 4A | 50V | ||||||
Each | 1+ $16.290 10+ $15.850 25+ $15.450 | E Series M12 | M12 | - | Female | - | - | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | ||||||
Each | 1+ $57.270 | - | 7/8" | Plug | Male | - | 5Contacts | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $36.140 | - | M8 | Plug | Male | - | 4Contacts | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ $23.730 5+ $23.260 10+ $22.800 25+ $21.310 50+ $20.310 More Pricing... | Micro-Change Series | M12 | - | Male | - | - | 4 Positions | - | Crimp Pin | Straight Cable Mount | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ $45.460 | Eurofast | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $34.200 | - | M8 | Receptacle | Female | - | 3Contacts | 3 Positions | - | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $32.390 | - | M12 | - | Male | - | - | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
LUMBERG AUTOMATION | Each | 1+ $81.890 5+ $69.880 | - | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 2A | 36V | |||||
Each | 1+ $29.990 5+ $25.580 | RKC Series | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67, NEMA 6P | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 1A | 60V | ||||||
Each | 1+ $25.830 10+ $22.490 25+ $21.310 50+ $20.470 100+ $19.560 More Pricing... | HARAX Series | M12 | Receptacle | Female | - | 4Contacts | 4 Positions | - | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
TE CONNECTIVITY | Each | 1+ $12.890 10+ $11.250 25+ $11.240 50+ $11.000 100+ $10.750 More Pricing... | - | M12 | Plug | Male | - | 5Contacts | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $14.350 10+ $13.600 25+ $13.000 50+ $12.350 100+ $11.650 More Pricing... | - | M12 | Receptacle | Female | - | 4Contacts | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ $24.000 10+ $21.600 25+ $20.740 50+ $19.910 100+ $18.070 More Pricing... | Harax Series | M8 | Plug | Male | - | 3Contacts | 3 Positions | - | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide), Zinc Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ $75.130 10+ $69.060 25+ $66.020 50+ $62.970 100+ $59.940 More Pricing... | Buccaneer M16 Series | M16 | Receptacle | Male | - | 12Contacts | 12 Positions | - | Solder Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 3A | 60V | ||||||
Each | 1+ $18.850 5+ $18.170 10+ $17.490 25+ $16.280 50+ $15.060 More Pricing... | M Series | M12 | Receptacle | Female | - | 12Contacts | 12 Positions | - | Solder Socket | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
TE CONNECTIVITY | Each | 1+ $21.880 10+ $19.090 25+ $18.140 50+ $17.430 100+ $16.770 More Pricing... | - | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $12.580 10+ $11.570 25+ $10.890 50+ $10.550 100+ $10.150 More Pricing... | - | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $11.810 10+ $11.220 25+ $10.680 50+ $10.260 100+ $9.830 More Pricing... | - | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $16.660 10+ $14.540 25+ $13.790 50+ $13.260 100+ $12.750 More Pricing... | - | M12 | Receptacle | Female | - | 8Contacts | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $10.990 10+ $9.580 25+ $9.090 50+ $8.730 100+ $8.390 More Pricing... | - | M12 | Receptacle | Female | - | 4Contacts | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ $23.630 | eurofast® Series | M12 | Receptacle | Male | - | 8Contacts | 8 Positions | - | Solder Pin | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
Each | 1+ $32.250 | - | M12 | Plug | Male | - | 4Contacts | 4 Positions | - | Screw Pin | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $25.860 | eurofast® Series | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Solder Socket | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
TE CONNECTIVITY | Each | 1+ $16.250 10+ $14.200 25+ $13.470 50+ $12.940 100+ $12.440 More Pricing... | - | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | |||||