126 Résultats trouvés pour "INDUSTRIAL WIRE"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bulgin Limited, TE Connectivity, Omron Industrial Automation, Molex / Brad & Turck.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
Circular Connector Shell Style
No. of Contacts
No. of Positions
Circular Contact Type
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,810 $ 10+ 19,270 $ 25+ 18,780 $ | E Series M12 | M12 | - | Female | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper, Zinc | Tin | 4A | 50V | ||||||
Each | 1+ 57,270 $ | - | 7/8" | Plug | Male | - | 5Contacts | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ 23,730 $ 5+ 23,260 $ 10+ 22,800 $ 25+ 21,310 $ 50+ 20,310 $ Plus de tarifs | Micro-Change Series | M12 | - | Male | - | - | 4 Positions | - | Crimp Pin | Straight Cable Mount | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ 34,200 $ | - | M8 | Receptacle | Female | - | 3Contacts | 3 Positions | - | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ 36,140 $ | - | M8 | Plug | Male | - | 4Contacts | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ 45,460 $ | Eurofast | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ 32,390 $ | - | M12 | - | Male | - | - | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
LUMBERG AUTOMATION | Each | 1+ 81,890 $ 5+ 69,880 $ | - | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 2A | 36V | |||||
Each | 1+ 29,990 $ 5+ 25,580 $ | RKC Series | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67, NEMA 6P | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 1A | 60V | ||||||
Each | 1+ 25,830 $ 10+ 22,490 $ 25+ 21,310 $ 50+ 20,470 $ 100+ 19,560 $ Plus de tarifs | HARAX Series | M12 | Receptacle | Female | - | 4Contacts | 4 Positions | - | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ 18,850 $ 5+ 18,170 $ 10+ 17,490 $ 25+ 16,280 $ 50+ 15,060 $ Plus de tarifs | M Series | M12 | Receptacle | Female | - | 12Contacts | 12 Positions | - | Solder Socket | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
TE CONNECTIVITY | Each | 1+ 14,110 $ 10+ 12,310 $ 25+ 11,680 $ 50+ 11,220 $ 100+ 10,780 $ Plus de tarifs | - | M12 | Plug | Male | - | 5Contacts | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 75,130 $ 10+ 69,060 $ 25+ 66,020 $ 50+ 62,970 $ 100+ 59,940 $ Plus de tarifs | Buccaneer M16 Series | M16 | Receptacle | Male | - | 12Contacts | 12 Positions | - | Solder Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 3A | 60V | ||||||
TE CONNECTIVITY | Each | 1+ 26,020 $ 10+ 23,500 $ 25+ 22,740 $ 50+ 21,980 $ 100+ 20,970 $ Plus de tarifs | - | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ 13,820 $ 10+ 12,860 $ 25+ 11,890 $ 50+ 11,080 $ 100+ 10,760 $ Plus de tarifs | - | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ 14,350 $ 10+ 13,600 $ 25+ 13,000 $ 50+ 12,350 $ 100+ 11,650 $ Plus de tarifs | - | M12 | Receptacle | Female | - | 4Contacts | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 23,730 $ 10+ 21,340 $ 25+ 20,480 $ 50+ 19,640 $ 100+ 17,810 $ Plus de tarifs | Harax Series | M8 | Plug | Male | - | 3Contacts | 3 Positions | - | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide), Zinc Body | Copper Alloy | Gold | 4A | 32V | ||||||
TE CONNECTIVITY | Each | 1+ 12,790 $ 10+ 12,110 $ 25+ 11,000 $ 50+ 10,640 $ 100+ 10,110 $ Plus de tarifs | - | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ 17,230 $ 10+ 15,980 $ 25+ 14,560 $ 50+ 14,180 $ 100+ 12,970 $ Plus de tarifs | - | M12 | Receptacle | Female | - | 8Contacts | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | |||||
TE CONNECTIVITY | Each | 1+ 11,680 $ 10+ 10,510 $ 25+ 9,610 $ 50+ 9,430 $ 100+ 9,000 $ Plus de tarifs | - | M12 | Receptacle | Female | - | 4Contacts | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 32,250 $ | - | M12 | Plug | Male | - | 4Contacts | 4 Positions | - | Screw Pin | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ 25,860 $ | eurofast® Series | M12 | Receptacle | Female | - | 5Contacts | 5 Positions | - | Solder Socket | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ 23,630 $ | eurofast® Series | M12 | Receptacle | Male | - | 8Contacts | 8 Positions | - | Solder Pin | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
TE CONNECTIVITY | Each | 1+ 17,200 $ 10+ 15,590 $ 25+ 14,720 $ 50+ 14,200 $ 100+ 13,540 $ Plus de tarifs | - | M12 | Plug | Male | - | 8Contacts | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | |||||
HIRSCHMANN | Each | 1+ 22,830 $ 10+ 22,190 $ 25+ 21,620 $ | E Series M8 | M8 | - | Male | Cable Mount Plug | 3Contacts | 3 Positions | Screw Pin | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||