Sensor Connectors :
3,268 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Circular Connector Shell Style
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Circular Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $51.570 | - | - | 7/8" | - | Male | - | Plug | 3Contacts | 3 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 12A | 250V | ||||||
Each | 1+ $19.440 10+ $18.890 25+ $18.420 | E Series M12 | - | M12 | - | Female | - | - | - | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper, Zinc | Tin | 4A | 50V | ||||||
Each | 1+ $36.140 | - | - | M8 | - | Male | - | - | - | 3 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $55.470 | - | - | 7/8" | - | Female | - | Receptacle | 4Contacts | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 250V | ||||||
Each | 1+ $32.250 | - | - | M12 | - | Female | - | Receptacle | 4Contacts | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 6A | 250V | ||||||
Each | 1+ $18.210 | - | - | M12 | - | Female | - | Receptacle | 5Contacts | 5 Positions | Solder Socket | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $15.990 10+ $15.540 25+ $15.160 | E Series M12 | - | M12 | - | Female | - | - | - | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | ||||||
Each | 1+ $23.630 | eurofast® Series | - | M12 | - | Male | - | Receptacle | 8Contacts | 8 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
Each | 1+ $24.360 50+ $20.300 100+ $19.050 250+ $17.490 500+ $16.530 | M12 Series | - | M12 | - | Female | - | Receptacle | 4Contacts | 4 Positions | Solder Socket | - | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $57.270 | - | - | 7/8" | - | Female | - | Receptacle | 5Contacts | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $39.340 | RSM Series | - | 7/8" | - | Male | - | Plug | 5Contacts | 5 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+ $16.550 | - | - | M12 | - | Female | - | Receptacle | 4Contacts | 4 Positions | Solder Socket | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $45.460 | Eurofast Series | - | M12 | - | Female | - | - | - | 8 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $42.400 | - | - | M12 | - | Female | - | - | - | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $9.080 10+ $7.860 25+ $7.360 50+ $7.130 100+ $6.840 More Pricing... | M Series | - | M8 | - | Male | - | Plug | 3Contacts | 3 Positions | Solder Pin | - | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | - | ||||||
Each | 1+ $19.520 10+ $18.250 25+ $17.160 50+ $16.240 100+ $15.470 More Pricing... | HARAX Series | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | IDC / IDT Pin | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ $57.270 | - | - | 7/8" | - | Male | - | Plug | 5Contacts | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $70.620 | - | - | M12 | - | Female | - | Receptacle | 8Contacts | 8 Positions | Screw Socket | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $25.860 | eurofast® Series | - | M12 | - | Female | - | Receptacle | 5Contacts | 5 Positions | Solder Socket | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $32.250 | - | - | M12 | - | Female | - | - | - | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $29.540 15+ $27.260 50+ $25.710 100+ $24.450 250+ $23.560 | 713 Series | - | M12 | - | Male | - | - | - | 4 Positions | Screw Pin | - | Straight Cable Mount | IP68 | A Coded | Metal Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $36.140 | - | - | M8 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ $32.250 | - | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $24.870 5+ $24.360 10+ $23.860 25+ $22.270 50+ $21.200 More Pricing... | Micro-Change Series | - | M12 | - | Male | - | - | - | 4 Positions | Crimp Pin | - | Straight Cable Mount | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ $37.810 | RSE Series | - | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||