Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No753-110
Newark Part No.29K4109
Product Range753 Series
Also Known AsGTIN UPC EAN: 4050821043928
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $24.050 |
25+ | $22.520 |
50+ | $20.910 |
100+ | $18.690 |
250+ | $15.470 |
Price for:Each
Minimum: 1
Multiple: 1
$24.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No753-110
Newark Part No.29K4109
Product Range753 Series
Also Known AsGTIN UPC EAN: 4050821043928
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Product Range753 Series
Product Overview
The 753-110 from Wago is a pluggable connector in light grey colour for use with 753 series I/O modules. This connector reduces wiring time and suitable for wire size ranging from 28AWG to 14AWG.
- Dimension is 100mm x 12mm (D x W)
- Rated voltage of 300V and rated current of 10A
- Weight is 11.229g
- CAGE CLAMP connection
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
753 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate