New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Print Page

                      1432555

                      Panel Mount Barrier Terminal Block, 350 A, 600 V, 2 Pole, 2, Screw, 00 AWG

                      MARATHON SPECIAL PRODUCTS 1432555
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMARATHON SPECIAL PRODUCTS
                      Manufacturer Part No1432555
                      Newark Part No.02C7614
                      Product Range143X555 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      16+$340.600
                      Price for:Each
                      Minimum: 16
                      Multiple: 16
                      $5,449.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMARATHON SPECIAL PRODUCTS
                      Manufacturer Part No1432555
                      Newark Part No.02C7614
                      Product Range143X555 Series
                      Technical Datasheet

                      Data Sheet

                      Rated Current350A
                      Rated Voltage600V
                      No. of Poles2 Pole
                      Line Side Connections Per Pole2
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max00AWG
                      Load Side Connections Per Pole6
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max4AWG
                      Product Range143X555 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Rated Current

                      350A

                      No. of Poles

                      2 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      6

                      Load Side Wire Size Max

                      4AWG

                      SVHC

                      To Be Advised

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      2

                      Line Side Wire Size Max

                      00AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      143X555 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate