Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1432555
Newark Part No.02C7614
Product Range143X555 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
16+ | $340.600 |
Price for:Each
Minimum: 16
Multiple: 16
$5,449.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1432555
Newark Part No.02C7614
Product Range143X555 Series
Technical Datasheet
Rated Current350A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range143X555 Series
SVHCTo Be Advised
Technical Specifications
Rated Current
350A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
143X555 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate