Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1J-AA-00
Newark Part No.12AC3617
Product Range08038PB Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.830 |
5+ | $20.920 |
10+ | $20.920 |
25+ | $20.920 |
50+ | $20.920 |
100+ | $20.920 |
250+ | $20.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1J-AA-00
Newark Part No.12AC3617
Product Range08038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM19.4CFM
Noise Rating25dB
Power Rating4W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating55mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range08038PB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1900rpm
Current Rating
55mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
19.4CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038PB Series
Alternatives for 08038PB-A1J-AA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability