115V AC Axial Fans:
430 Products FoundFind a huge range of 115V AC Axial Fans at Newark Electronics Canada. We stock a wide range of AC Axial Fans, such as 115V, 230V, 220V to 240V & 100V to 240V AC Axial Fans from the worlds top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Adda
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $244.450 5+ $225.050 10+ $197.940 25+ $189.670 | 115V | Circular | 254mm | 90mm | Ball Bearing | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $65.930 5+ $64.510 10+ $63.080 25+ $60.220 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $77.650 5+ $75.950 10+ $74.240 25+ $70.820 50+ $67.420 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $41.700 10+ $40.130 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | 22CFM | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | 0.62m³/min | - | - | - | - | ||||||
Each | 1+ $108.690 5+ $106.340 10+ $103.980 25+ $99.260 50+ $94.550 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | 1.73m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $29.540 10+ $28.260 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $29.290 10+ $28.190 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $636.580 5+ $610.980 10+ $556.100 20+ $486.590 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $129.700 5+ $126.880 10+ $124.050 25+ $118.380 50+ $112.720 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $29.940 10+ $28.820 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $414.860 5+ $405.690 10+ $396.500 25+ $378.110 50+ $359.750 | 115V | Square | 200mm | 80mm | Ball Bearing | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $33.570 10+ $32.310 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $100.670 | 115V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | 2 Lead Wires | 230mA | - | 6.76m³/min | - | - | - | Multicomp Pro AC Fans | ||||||
Each | 1+ $117.310 | 115V | Circular | 172mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | 6.76m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $75.240 5+ $73.560 10+ $71.890 25+ $68.560 50+ $65.240 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | 3100rpm | Terminals | - | IP54, IP65 | 3m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $304.800 5+ $289.120 10+ $271.710 20+ $261.250 | 115V | Circular | 119mm | 38.6mm | Ball Bearing | 100CFM | 41dBA | 15W | 2900rpm | Power Cord | 260mA | - | 2.83m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $196.620 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $896.890 5+ $877.750 10+ $858.610 25+ $820.330 | 115V | Square | 280mm | 80mm | Ball Bearing | - | - | 165W | 2650rpm | Terminal Block | 1.47A | IP44 | - | - | - | - | W2E250 Series | ||||||
Each | 1+ $29.540 10+ $28.260 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 18W | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $109.060 5+ $106.670 10+ $104.280 25+ $99.500 50+ $94.720 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $260.530 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | 18.83m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $42.550 10+ $40.950 | 115V | Square | 120mm | 25mm | Precision Ball Bearing | 80CFM | 48dBA | 18W | 2500rpm | 2 Lead Wires | 210mA | - | 2.26m³/min | - | - | - | - | ||||||
Each | 1+ $146.480 5+ $143.410 10+ $140.320 25+ $134.180 50+ $128.020 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Terminals and 3 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $156.750 5+ $148.890 10+ $126.870 25+ $118.210 | 115V | Square | 161.93mm | 50.8mm | Ball Bearing | 235CFM | 63dBA | 26W | 3400rpm | Terminals | 240mA | - | 6.654m³/min | - | - | - | DNMF Series | ||||||
Each | 1+ $208.140 5+ $203.750 10+ $199.360 25+ $190.570 50+ $181.770 More Pricing... | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | - | - | - | W2E142 Series | ||||||