0
0 Items$0.00

230V AC Axial Fans :

421 Products Found
Find a huge range of 230V AC Axial Fans at Newark Electronics Canada. We stock a wide range of AC Axial Fans, such as 115V, 230V, 100V to 240V & 220V to 240V AC Axial Fans from the worlds top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Adda & Multicomp

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
47M2624

RoHS

Each
1+$105.170
5+$103.060
10+$100.960
25+$98.860
50+$96.760
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
94.2CFM
47dBA
18W
2950rpm
2 Lead Wires
-
-
IP20
2.67m³/min
-
-
-
4600 Series
88K2731

RoHS

Each
1+$208.480
5+$198.910
10+$189.330
25+$186.840
50+$183.110
More Pricing...
230V
Circular
172mm
38mm
Ball Bearing
230CFM
57dBA
28W
3350rpm
Terminals
130mA
-
IP22
6.51m³/min
-
-
-
W2E142 Series
15B5338

RoHS

Each
1+$108.030
5+$107.440
10+$106.840
25+$106.240
50+$105.630
More Pricing...
230V
Circular
108mm
37mm
Ball Bearing
73.45CFM
42dBA
19W
2600rpm
2 Lead Wires
-
-
IP20
2.09m³/min
-
-
-
4600 Series
39C9447

RoHS

Each
1+$127.860
5+$122.260
10+$119.040
25+$115.830
50+$112.610
More Pricing...
230V
Circular
119mm
38mm
Ball Bearing
94.2CFM
40dBA
18W
2950rpm
2 Lead Wires
-
-
IP20
2.667m³/min
-
-
-
4000Z Series
86K9877

RoHS

Each
1+$248.400
5+$235.020
10+$221.650
25+$220.950
50+$216.540
More Pricing...
230V
Square
135mm
38mm
Ball Bearing
138.3CFM
46dBA
30W
2700rpm
2 Lead Wires
-
-
IP20
3.917m³/min
-
-
-
5600 Series
86K9798

RoHS

Each
1+$576.090
5+$513.740
10+$451.390
25+$443.740
50+$434.860
230V
Square
280mm
80mm
Ball Bearing
1100CFM
73dBA
200W
2850rpm
Terminal Block
-
-
IP44
30.8m³/min
-
-
-
W2E250 Series
82K9378

RoHS

Each
1+$441.790
5+$418.800
10+$395.800
25+$378.200
50+$370.630
230V
Circular
150mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
2 Lead Wires with Splice Terminals
310mA
-
IP20
6.33m³/min
-
-
-
W2S130 Series
88K2734

RoHS

Each
1+$261.440
5+$251.080
10+$240.730
25+$238.330
50+$233.560
230V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
-
IP20
7m³/min
-
-
-
W2S130 Series
11J4700

RoHS

Each
1+$535.480
5+$530.340
10+$525.190
25+$514.680
50+$504.190
230V
Square
250mm
80mm
Ball Bearing
1077.1CFM
66dBA
180W
2700rpm
4 Lead Wires
790mA
-
IP44
31.084m³/min
-
-
-
W2E250 Series
79R8728

RoHS

Each
1+$466.580
5+$457.250
10+$447.920
25+$438.600
50+$429.250
230V
Circular
260mm
80mm
Ball Bearing
-
-
87W
3100rpm
Terminals
390mA
-
IP44
-
-
-
-
W2E208 Series
86K9800

RoHS

Each
1+$184.760
5+$180.910
10+$177.060
25+$169.360
50+$161.650
More Pricing...
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
310mA
-
IP20
6.33m³/min
-
-
-
W2S130 Series
88K2741

RoHS

Each
1+$87.730
5+$83.440
10+$79.150
25+$74.720
50+$74.490
More Pricing...
230V
Square
119mm
38mm
Sleeve Bearing
94.1CFM
46dBA
19W
2650rpm
2 Lead Wires
-
-
IP54, IP65
2.66m³/min
-
-
-
4000 N Series
88K2743

RoHS

Each
1+$115.910
5+$110.970
10+$106.030
25+$100.200
50+$99.880
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
94CFM
40dBA
19W
2650rpm
2 Lead Wires
-
-
IP20
2.667m³/min
-
-
-
4000Z Series
86K9863

RoHS

Each
1+$95.170
5+$90.580
10+$86.000
25+$81.250
50+$81.010
More Pricing...
230V
Square
119mm
38mm
Sleeve Bearing
106CFM
50dBA
18W
-
2 Lead Wires
-
-
IP20
3m³/min
-
-
-
4600X Series
86K9864

RoHS

Each
1+$111.090
5+$106.060
10+$101.020
25+$95.370
50+$95.070
More Pricing...
230V
Square
119mm
38mm
Sleeve Bearing
94.2CFM
40dBA
19W
2650rpm
2 Lead Wires
-
-
IP20
2.64m³/min
-
-
-
4000Z Series
79R7861

RoHS

Each
1+$630.820
5+$617.370
10+$603.910
25+$591.830
50+$579.760
230V
Circular
330mm
87mm
Ball Bearing
1147.72CFM
-
140W
1600rpm
4 Lead Wires
610mA
-
IP44
32.5m³/min
-
-
-
A4E330 Series
03P3598

RoHS

Each
1+$308.570
5+$298.480
10+$288.400
25+$283.520
50+$277.850
230V
Circular
172mm
51mm
Ball Bearing
294.2CFM
58dBA
29W
3300rpm
Terminals
130mA
-
IP20
8.353m³/min
-
-
-
W2E143 Series
01M9464

RoHS

Each
1+$328.230
5+$321.300
10+$315.810
25+$309.470
50+$304.350
230V
Square
200mm
80mm
Ball Bearing
518CFM
58dBA
80W
2800rpm
Terminals
350mA
-
IP44
17.16m³/min
-
-
-
W2E200 Series
86K9797

RoHS

Each
1+$622.170
5+$609.730
10+$597.280
25+$584.840
50+$572.400
230V
Circular
260mm
80mm
Ball Bearing
544CFM
70dBA
87W
-
2 Lead Wires
-
-
IP44
15.4m³/min
-
-
-
W2E208 Series
88K2732

RoHS

Each
1+$169.590
5+$161.640
10+$153.690
25+$150.960
50+$147.940
More Pricing...
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
3250rpm
2 Lead Wires
-
-
IP20
6.334m³/min
-
-
-
W2S130 Series
86T5985

RoHS

Each
1+$633.410
5+$620.010
10+$609.410
25+$597.180
50+$544.370
230V
Circular
450mm
129mm
Ball Bearing
2171.85CFM
-
355W
1600rpm
4 Lead Wires
1.55A
-
IP44
61.5m³/min
-
-
-
A4E450 Series
23T3646

RoHS

Date/Lot Code

Each
1+$485.950
5+$475.690
10+$467.550
25+$458.160
50+$417.620
230V
Circular
300mm
35.5mm
Ball Bearing
-
-
150W
2600rpm
4 Lead Wires
660mA
-
IP44
-
-
-
-
S Series
26M8447

RoHS

Each
1+$663.480
5+$650.220
10+$636.940
25+$623.680
50+$610.400
230V
Circular
400mm
68mm
Ball Bearing
-
-
240W
1700rpm
4 Lead Wires
1.06A
-
IP44
-
-
-
-
S Series
88K2742

RoHS

Each
1+$120.080
5+$114.890
10+$109.700
25+$103.560
50+$103.230
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
106CFM
51dBA
18W
-
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000X Series
43Y7833

RoHS

Date/Lot Code

Each
1+$103.890
5+$96.800
10+$89.730
25+$82.640
50+$77.770
More Pricing...
230V
Circular
172mm
38mm
Ball Bearing
212CFM
56dBA
35W
3200rpm
Terminals
190mA
-
-
6m³/min
-
-
156.8Pa
15038PB Series
1-25 of 421 items
of 17 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY