120V AC Axial Fans:
7 Products FoundFind a huge range of 120V AC Axial Fans at Newark Electronics Canada. We stock a wide range of AC Axial Fans, such as 115V, 230V, 220V to 240V & 100V to 240V AC Axial Fans from the worlds top manufacturers including: Finder
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 250mm | 104mm | Ball Bearing | 217.8CFM | 65dBA | 40W | Screw Terminals | 800mA | IP54 | 6.167m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 250mm | 113mm | Ball Bearing | 135.4CFM | 53dBA | 40W | Screw Terminals | 340mA | IP54 | 3.834m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 204mm | 92mm | Ball Bearing | 58.9CFM | 43dBA | 22W | Screw Terminals | 260mA | IP54 | 1.67m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 114mm | 53mm | Ball Bearing | 14.1CFM | 30dBA | 13W | Screw Terminals | 140mA | IP54 | 0.4m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 150mm | 71mm | Ball Bearing | 32.4CFM | 43dBA | 22W | Screw Terminals | 260mA | IP54 | 0.917m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 250mm | 113mm | Ball Bearing | 135.4CFM | 53dBA | - | Screw Terminals | - | IP54 | 3.834m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | 204mm | 92mm | Ball Bearing | 58.9CFM | 43dBA | - | Screw Terminals | - | IP54 | 1.67m³/min | 7F Series | ||||||