Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-08038NBMT31
Newark Part No.45T8654
Product RangeFAA1-08038 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.370 |
5+ | $36.300 |
10+ | $33.210 |
25+ | $31.210 |
50+ | $29.210 |
100+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$39.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-08038NBMT31
Newark Part No.45T8654
Product RangeFAA1-08038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating26.2dBA
Power Rating4W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
Air Flow - m3/min0.679m³/min
Product RangeFAA1-08038 Series
Product Overview
- 24CFM medium speed AC axial fan
- 115VAC voltage
- Two ball bearing type
- Shaded pole induction motor
- Impedance protected motor protection
- Terminal connection
- Aluminium alloy frame and plastic UL94V-0 impeller
- 50,000 hours life expectancy
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
26.2dBA
Rated Speed
2400rpm
Current Rating
60mA
Air Flow - m3/min
0.679m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
24CFM
Power Rating
4W
Power Connection Type
Terminals
IP Rating
-
Product Range
FAA1-08038 Series
Technical Docs (1)
Alternatives for FAA1-08038NBMT31
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability