Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $481.710 |
5+ | $481.710 |
10+ | $481.710 |
25+ | $481.710 |
Price for:Each
Minimum: 1
Multiple: 1
$481.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E160-DA01-22
Newark Part No.60H6235
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size242mm
External Depth214mm
Air Flow - CFM526.77CFM
Flow Rate - Metric895m³/h
Flow Rate - Imperial526.77CFM
Air Flow - m3/min14.92m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating145W
Product Range-
IP RatingIP44
SVHCLead
Product Overview
The D4E160-DA01-22 is an AC Centrifugal Fan with forward curved blades always requires spiral housing. Their characteristic features are a low noise level, relatively small air flow with a high increase in static pressure and space-saving application.
- Class B insulation
- S1 Operating mode
- Ball bearing system
- Thermal overload motor protection
- IP44 Protection rating
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
214mm
Flow Rate - Metric
895m³/h
Air Flow - m3/min
14.92m³/min
Bearing Type
Ball Bearing
Power Rating
145W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
242mm
Air Flow - CFM
526.77CFM
Flow Rate - Imperial
526.77CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate