Centrifugal Blowers :
132 Products FoundFind a huge range of Centrifugal Blowers at Newark Electronics Canada. We stock a wide range of Blowers, such as Centrifugal, Motorized Impeller, BLDC & DC Brushless Motor Blowers from the worlds top manufacturers including: Ebm-papst, NMB Technologies, Sanyo Denki, Orion Fans & Semikron
View
Buyer
Engineer
Manufacturer
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Flow Rate - Metric
Air Flow - CFM
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $467.950 | Centrifugal | 230VAC | AC | 225mm | 107mm | 1285m³/h | 755CFM | 21.42m³/min | 755CFM | - | Ball Bearing | 7 Lead Wires | 185W | R2E225 Series | - | IP44 | ||||||
Each | 1+ $585.400 5+ $573.270 10+ $561.120 25+ $536.840 | Centrifugal | 115VAC | AC | 261mm | 130mm | 7.1m³/min | 251CFM | 7.1m³/min | 251CFM | 67dBA | Ball Bearing | 3 Lead Wires | 200W | - | - | - | ||||||
Each | 1+ $390.040 | Centrifugal | 400VAC | AC | 175mm | 63mm | 416.25m³/h | 245CFM | 6.94m³/min | 245CFM | - | Ball Bearing | 4 Lead Wires | 70W | R2E175 Series | - | IP44 | ||||||
Each | 1+ $622.490 5+ $609.390 10+ $596.290 | Centrifugal | 115VAC | AC | 216mm | 195mm | 16.48m³/min | 582CFM | 16.48m³/min | 582CFM | 63dBA | - | Terminals | 455W | D2E146 Series | - | - | ||||||
SANYO DENKI | Each | 1+ $103.500 | Centrifugal | 12VDC | DC | 76mm | 30mm | 0.36m³/min | 12.7CFM | 0.36m³/min | 12.7CFM | 41.5dBA | Ball Bearing | 2 Lead Wires | 4.44W | Scircoco Ace | - | - | |||||
Each | 1+ $676.630 | Centrifugal | 230VAC | AC | 180mm | 215mm | 8.5m³/min | 300CFM | 8.5m³/min | 300CFM | 56dBA | Ball Bearing | 4 Lead Wires | 210W | D2E133 Series | - | IP44 | ||||||
Each | 1+ $684.860 | Centrifugal | 230VAC | AC | 216mm | 188mm | 700m³/h | 412CFM | 11.67m³/min | 412CFM | - | Sleeve Bearing | Terminal Block | 400W | D2E146 Series | - | IP20 | ||||||
Each | 1+ $730.570 5+ $715.210 10+ $699.860 25+ $669.150 | Centrifugal | 230VAC | AC | 280mm | 125mm | - | - | - | - | - | Ball Bearing | 2 Lead Wires | 225W | - | - | IP44 | ||||||
Each | 1+ $690.400 5+ $676.180 10+ $661.960 | Centrifugal | 230VAC | AC | 247mm | 130mm | 8m³/min | 282.5CFM | 8m³/min | 282.5CFM | 71dBA | Ball Bearing | 2 Lead Wires | 205W | G2E140 Series | - | - | ||||||
Each | 1+ $670.890 | Centrifugal | 230VAC | AC | 180mm | 254mm | 8.5m³/min | 300CFM | 8.5m³/min | 300CFM | 56dBA | Ball Bearing | 4 Lead Wires | 200W | D2E133 Series | - | IP44 | ||||||
Each | 1+ $143.190 | Centrifugal | 115VAC | AC | 120.6mm | 37mm | 42m³/h | 24.7CFM | 0.7m³/min | 24.7CFM | 62dBA | Ball Bearing | 2 Lead Wires | 19.5W | RL90 Series | - | IP20 | ||||||
Each | 1+ $372.120 5+ $364.110 10+ $356.090 25+ $340.070 50+ $324.050 | Centrifugal | 230VAC | AC | 225mm | 99mm | 21.66m³/min | 765.2CFM | 21.66m³/min | 765.2CFM | 76dBA | Ball Bearing | 4 Lead Wires | 225W | RadiCal R2E225 RA Series | - | IP44 | ||||||
Each | 1+ $255.990 5+ $250.480 10+ $244.960 25+ $233.930 50+ $222.900 More Pricing... | Centrifugal | 115VAC | AC | 190mm | 68.5mm | 9.66m³/min | 341.4CFM | 9.66m³/min | 341.4CFM | - | Ball Bearing | 4 Lead Wires | 70W | RadiCal R2E190 RA Series | - | IP44 | ||||||
Each | 1+ $194.700 | Centrifugal | 230VAC | AC | 190mm | 68.5mm | - | - | - | - | - | Ball Bearing | 4 Lead Wires | 65W | - | - | IP44 | ||||||
Each | 1+ $35.250 5+ $34.030 10+ $32.820 25+ $32.450 50+ $32.360 More Pricing... | Centrifugal | 24VDC | DC | 120mm | 31mm | - | 30CFM | - | 30CFM | 49dB | Ball Bearing | 2 Lead Wires | - | ODB600PT Series | - | - | ||||||
Each | 1+ $45.470 5+ $44.710 10+ $43.940 25+ $43.190 50+ $42.430 More Pricing... | Centrifugal | 12VDC | DC | 76mm | 20mm | - | 10.2CFM | 0.29m³/min | - | 43dBA | Ball Bearing | 3 Lead Wires, Sensor Output | 3.36W | San Ace B76 9BD | - | - | ||||||
Each | 1+ $91.950 5+ $84.700 10+ $77.450 25+ $74.520 | Centrifugal | 24VDC | DC | 97mm | 33mm | - | 47.3CFM | 1.34m³/min | - | 61dBA | Ball Bearing | 3 Lead Wires, PWM Control, Sensor Output | 19.92W | San Ace B97 9BMB | - | - | ||||||
Each | 1+ $540.520 5+ $531.610 10+ $522.690 25+ $516.740 | Centrifugal | 48V | DC | 133mm | 91mm | - | 225CFM | 6.39m³/min | - | 61dBA | - | 4 Lead Wires, PWM Control, Sensor Output | 26.4W | San Ace 133W 9W2TJ Series | IP68 | IP68 | ||||||
Each | 1+ $106.060 5+ $99.070 10+ $92.060 25+ $92.050 50+ $92.040 | Centrifugal | 24VDC | DC | 76mm | 30mm | - | 12.7CFM | 0.36m³/min | - | 41.5dBA | Ball Bearing | 2 Lead Wires | 4.08W | Scircoco Ace 76 | - | - | ||||||
Each | 1+ $286.480 | Centrifugal | 230VAC | AC | 150mm | 106.7mm | - | - | - | - | - | Ball Bearing | 2 Lead Wires | 43W | - | - | IP22 | ||||||
43Y7476 | NMB TECHNOLOGIES | Each | 1+ $29.390 5+ $26.910 10+ $24.450 25+ $22.610 50+ $21.520 More Pricing... | Centrifugal | 24VDC | DC | 75mm | 30mm | - | 10.5CFM | 0.3m³/min | - | 38.5dB | Ball Bearing | 2 Lead Wires | 3.6W | 07530GA Series | - | - | ||||
Each | 1+ $159.100 5+ $159.070 10+ $159.050 25+ $132.240 | Centrifugal | 24VDC | DC | 120mm | 32mm | - | 27.5CFM | 0.78m³/min | - | 52dBA | Ball Bearing | 2 Lead Wires | 7.2W | Scircoco Ace 120 | - | - | ||||||
NMB TECHNOLOGIES | Each | 1+ $25.040 5+ $23.950 10+ $23.520 25+ $22.490 50+ $20.810 More Pricing... | Centrifugal | 24VDC | DC | 69mm | 20mm | - | 7.1CFM | 0.2m³/min | - | 33dB | Ball Bearing | 2 Lead Wires | 3.12W | 06920GA Series | - | - | |||||
Each | 1+ $271.550 | Centrifugal | 115VAC | AC | 225mm | 99mm | 22.33m³/min | 788.7CFM | 22.33m³/min | 788.7CFM | 76dBA | Ball Bearing | 4 Lead Wires | 225W | RadiCal R2E225 RA Series | - | IP44 | ||||||
Each | 1+ $779.570 5+ $760.080 10+ $740.580 25+ $701.610 | Centrifugal | 230VAC | AC | 404mm | 162mm | - | 1900CFM | - | 1900CFM | 73dB | Ball Bearing | 4 Lead Wires | 287W | OAB400 Series | - | IP55 | ||||||