Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-12M-AA-00
Newark Part No.12AC3418
Product Range07525GA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-12M-AA-00
Newark Part No.12AC3418
Product Range07525GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM8.5CFM
Air Flow - m3/min0.24m³/min
Noise Rating41dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.28W
Product Range07525GA Series
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.24m³/min
Bearing Type
Ball Bearing
Power Rating
2.28W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
75.7mm
Air Flow - CFM
8.5CFM
Noise Rating
41dB
Power Connection Type
2 Lead Wires
Product Range
07525GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate