4300 Series DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.840 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100.06CFM | 100.06CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | IP20 | 2.834m³/min | 4300 Series | |||||
Each | 1+ $34.450 5+ $34.450 10+ $34.450 25+ $34.450 50+ $34.450 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | - | Terminals | IP20 | 2.8m³/min | 4300 Series | |||||
Each | 25+ $81.510 50+ $75.060 100+ $70.920 250+ $68.610 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.84m³/min | 45dBA | 4.9W | 2800rpm | 3 Lead Wires | IP20 | 2.84m³/min | 4300 Series | |||||
Each | 25+ $74.930 50+ $70.940 100+ $66.950 250+ $62.970 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 47dBA | 5.8W | 3000rpm | 2 Lead Wires | IP20 | 3m³/min | 4300 Series | |||||
Each | 1+ $156.200 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | 2800rpm | 2 Lead Wires | IP20 | 2.8m³/min | 4300 Series | |||||
Each | 25+ $70.240 50+ $66.020 100+ $62.550 250+ $57.190 | Min: 42 / Mult: 1 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.83m³/min | 45dBA | 5W | 2800rpm | 3 Lead Wires | IP20 | 2.83m³/min | 4300 Series | |||||
Each | 25+ $63.280 50+ $59.320 100+ $56.090 250+ $51.060 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 39dBA | 2.6W | 2300rpm | 2 Lead Wires | IP20 | 2.334m³/min | 4300 Series | |||||
Each | 25+ $67.770 50+ $66.560 100+ $65.600 250+ $63.720 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 120CFM | 120CFM | 204m³/h | 51dBA | - | 2800rpm | 2 Lead Wires | IP20 | 3.4m³/min | 4300 Series | |||||
Each | 25+ $55.470 50+ $52.520 100+ $49.590 250+ $46.640 | Min: 42 / Mult: 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 55.9CFM | 55.9CFM | 95m³/h | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | IP20 | 1.58m³/min | 4300 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 48V | 48VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | IP20 | 2.834m³/min | 4300 Series |