New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      4318

                      DC Axial Fan, 48 V, Square, 119 mm, 32 mm, Ball Bearing, 100.1 CFM

                      EBM-PAPST 4318
                      EBM-PAPST 4318
                      EBM-PAPST 4318
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No4318
                      Newark Part No.86K9852
                      Product Range4300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No4318
                      Newark Part No.86K9852
                      Product Range4300 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC48V
                      Fan Frame TypeSquare
                      Supply Voltage48VDC
                      Voltage TypeDC
                      Fan Frame Size119mm
                      External Depth32mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial100.1CFM
                      Flow Rate - Metric170m³/h
                      Air Flow - CFM100.1CFM
                      Noise Rating45dBA
                      Power Rating5W
                      Rated Speed2800rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min2.834m³/min
                      Product Range4300 Series
                      SVHCLead

                      Product Overview

                      The 4318 is a 48VDC Axial Fan with ball bearing, speed signal and alarm signal. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Motor protected against reverse polarity and locking. Locked-rotor with blocking and overload protection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • Exhaust over struts direction of air flow
                      • Clockwise direction of rotation seen on rotor
                      • 22AWG Single-wire connection bared and tin-plated
                      • IP54 Protection rating
                      • Protection against moisture

                      Technical Specifications

                      Supply Voltage VDC

                      48V

                      Supply Voltage

                      48VDC

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      170m³/h

                      Noise Rating

                      45dBA

                      Rated Speed

                      2800rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      2.834m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      Voltage Type

                      DC

                      External Depth

                      32mm

                      Flow Rate - Imperial

                      100.1CFM

                      Air Flow - CFM

                      100.1CFM

                      Power Rating

                      5W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      4300 Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.