Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV5748P5G001
Newark Part No.77Y8456
Product RangeSan Ace 172
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $501.770 |
5+ | $468.240 |
10+ | $434.710 |
25+ | $430.130 |
Price for:Each
Minimum: 1
Multiple: 1
$501.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV5748P5G001
Newark Part No.77Y8456
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM568CFM
Noise Rating83dBA
Power Rating240W
Rated Speed10500rpm
Power Connection Type4 Lead Wires
Current Rating5A
IP Rating-
IP Rating-
Air Flow - m3/min16.1m³/min
Product RangeSan Ace 172
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
83dBA
Rated Speed
10500rpm
Current Rating
5A
IP Rating
-
Product Range
San Ace 172
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
568CFM
Power Rating
240W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
16.1m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate