Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
250+ | $29.600 |
Price for:Each
Minimum: 1000
Multiple: 1000
$29,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34114
Newark Part No.25R6546
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size12mm
External Depth3mm
Bearing TypeVapo Bearing
Flow Rate - Imperial0.21CFM
Flow Rate - Metric5.95l/min
Air Flow - CFM0.21CFM
Noise Rating28.3dBA
Power Rating273mW
Rated Speed16500rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating97mA
IP RatingIP55
Air Flow - m3/min0.00595m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
3V
Supply Voltage
3VDC
Fan Frame Size
12mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
5.95l/min
Noise Rating
28.3dBA
Rated Speed
16500rpm
Current Rating
97mA
Air Flow - m3/min
0.00595m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
3mm
Flow Rate - Imperial
0.21CFM
Air Flow - CFM
0.21CFM
Power Rating
273mW
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
IP55
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate