Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8218JH4
Newark Part No.79R8962
Product Range8200J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $150.930 |
50+ | $138.500 |
100+ | $130.510 |
250+ | $126.080 |
Price for:Each
Minimum: 36
Multiple: 1
$5,433.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8218JH4
Newark Part No.79R8962
Product Range8200J Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial131CFM
Flow Rate - Metric130.98m³/min
Air Flow - CFM131CFM
Noise Rating71dBA
Power Rating36W
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min130.98m³/min
Product Range8200J Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
130.98m³/min
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
130.98m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
38mm
Flow Rate - Imperial
131CFM
Air Flow - CFM
131CFM
Power Rating
36W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8200J Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate