Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXC01A
Newark Part No.89AH2601
Product RangeOD7025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $23.290 |
5+ | $21.220 |
10+ | $19.130 |
25+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$23.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXC01A
Newark Part No.89AH2601
Product RangeOD7025 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size70mm
External Depth25mm
Flow Rate - Imperial57CFM
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating52.3dBA
Power Rating9.6W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating620mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD7025 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
70mm
Flow Rate - Imperial
57CFM
Air Flow - CFM
57CFM
Power Rating
9.6W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
OD7025 Series
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
52.3dBA
Rated Speed
6000rpm
Current Rating
620mA
Air Flow - m3/min
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate