620 Series DC Axial Fans :
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.330 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 27.1CFM | 26CFM | 46m³/h | 39dBA | 2.4W | 6850rpm | 2 Lead Wires | IP20 | 0.735m³/min | 620 Series | ||||||
Each | 1+ $42.830 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 2.2W | 6100rpm | 2 Lead Wires | IP20 | 0.67m³/min | 620 Series | ||||||
Each | 25+ $75.860 50+ $71.810 100+ $68.490 250+ $63.330 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 1.9W | 6100rpm | 2 Lead Wires | IP20 | 0.67m³/min | 620 Series | ||||||
Each | 25+ $72.450 50+ $68.590 100+ $65.420 250+ $60.500 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 33CFM | 32.4CFM | 56m³/h | 43dBA | 3.2W | 8200rpm | 2 Lead Wires | IP20 | 0.91m³/min | 620 Series | ||||||
Each | 25+ $79.690 50+ $75.440 100+ $71.950 250+ $66.540 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 27.1CFM | 27.1CFM | 46m³/h | 39dBA | 2.3W | 6850rpm | 2 Lead Wires | IP20 | 0.767m³/min | 620 Series | ||||||
Each | 25+ $75.860 50+ $71.810 100+ $68.490 250+ $63.330 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 17.7CFM | 17.7CFM | 30m³/h | 29dBA | 950mW | 4550rpm | 2 Lead Wires | IP20 | 0.5m³/min | 620 Series | ||||||
Each | 10+ $62.820 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 29dBA | 530mW | 3200rpm | 2 Lead Wires | IP20 | 0.35m³/min | 620 Series | ||||||
Each | 25+ $61.690 50+ $58.830 100+ $55.950 250+ $53.090 | 24V | 24VDC | - | DC | 60mm | 25mm | Ball Bearing | 17.7CFM | - | 30m³/h | 29dBA | 1.46W | - | 2 Lead Wires | - | - | 620 Series | ||||||
Each | 25+ $59.370 50+ $58.330 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 33CFM | 31.8CFM | 56m³/h | 43dBA | 3.5W | 8200rpm | 2 Lead Wires | IP20 | 0.9m³/min | 620 Series | ||||||
Each | 25+ $68.950 50+ $65.280 100+ $62.260 250+ $57.580 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 20dBA | 1.03W | 3200rpm | 2 Lead Wires | IP20 | 0.35m³/min | 620 Series | ||||||