Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-127-08-15
Newark Part No.39AH0920
Product RangeMPET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $59.950 |
25+ | $55.160 |
50+ | $51.430 |
100+ | $49.840 |
250+ | $48.240 |
Price for:Each
Minimum: 1
Multiple: 1
$59.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-127-08-15
Newark Part No.39AH0920
Product RangeMPET
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc20.9W
Current Max @ Diff Temperature Max2.2A
Voltage Max @ Diff Temperature Max15.7VDC
Length25mm
Width25mm
Depth3.8mm
Temperature Difference Max74°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.2A
Length
25mm
Depth
3.8mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
20.9W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
25mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate