Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSILGREASECopy
Newark Part No.96AC7467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.260 |
| 5+ | $115.370 |
| 10+ | $104.490 |
| 25+ | $101.590 |
| 50+ | $97.230 |
| 100+ | $95.790 |
| 250+ | $94.330 |
Price for:Each
Minimum: 1
Multiple: 1
$126.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSILGREASECopy
Newark Part No.96AC7467
Technical Datasheet
Dispensing MethodTube
Volume-
Weight5.3oz
Product Range-
SVHCTo Be Advised
Product Overview
SILGREASE is a non-meltable silicone resin grease with exceptional lubrication properties. Silgrease is fully electrically insulating and protects against corrosion and oxidation. It keeps plastics and rubbers more flexible and gives them a longer life. Furthermore Silgrease does not affect the surface.
- Non-meltable, odorless silicone resin grease with exceptional lubrication properties
- Harmless to the environment, without solvents or volatile silicones
- Safe on all kinds of surfaces, like metal, rubber, lacquers and most synthetic materials
- Temperature resistant from -50°C to + 200°C
- Keeps rubbers soft and flexible and protects them against freezing or drying out
Technical Specifications
Dispensing Method
Tube
Weight
5.3oz
SVHC
To Be Advised
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate