Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC50-38-016
Newark Part No.46AM7416
Product RangeTEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price | 
|---|---|
| 50+ | $71.770 | 
| 100+ | $69.410 | 
| 250+ | $67.060 | 
Price for:Each
Minimum: 50
Multiple: 10
$3,588.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC50-38-016
Newark Part No.46AM7416
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc118.5W
Current Max @ Diff Temperature Max7A
Voltage Max @ Diff Temperature Max29.4V
Length50mm
Width50mm
Depth3.8mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance3.36ohm
Lead Wires140mm 20 AWG Red & Black
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7A
Length
50mm
Depth
3.8mm
Product Range
TEC Series
Lead Wires
140mm 20 AWG Red & Black
Cooling Power Pc
118.5W
Voltage Max @ Diff Temperature Max
29.4V
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
3.36ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate