0
0 Items$0.00

1 Stage Thermoelectric Modules & Assemblies :

203 Products Found
Find a huge range of 1 Stage Thermoelectric Modules & Assemblies at Newark Electronics Canada. We stock a wide range of Thermoelectric Modules & Assemblies, such as 1 Stage, 2 Stage & 3 Stage Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Same Sky, Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions & Wakefield Thermal

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$31.070
5+$28.970
10+$28.130
25+$27.050
50+$26.270
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$37.730
5+$35.190
10+$34.170
25+$32.860
50+$31.910
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$45.370
5+$42.320
10+$41.080
25+$39.520
50+$38.380
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1437

RoHS

Each
1+$144.590
25+$137.560
50+$132.080
100+$128.180
250+$125.050
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+$46.870
5+$43.720
10+$42.440
25+$40.830
50+$39.650
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$52.980
5+$49.430
10+$47.980
25+$46.160
50+$44.830
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$43.470
5+$40.540
10+$39.360
25+$37.860
50+$36.780
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$33.460
5+$31.210
10+$30.290
25+$29.140
50+$28.300
More Pricing...
-
-
-
1 Stage
-
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN2791

RoHS

Each
150+$36.410
250+$35.410
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2629

RoHS

Each
50+$51.620
100+$50.570
250+$50.550
-
-
Thermoelectric Cooler
1 Stage
-
14.5W
5A
5.3V
20mm
10mm
2.9mm
68°C
-
860mohm
100mm 24 AWG Red & Black
18AN0698

RoHS

Each
50+$77.900
100+$73.070
250+$70.600
-
-
Thermoelectric Cooler
1 Stage
-
71.1W
8A
15.4VDC
1.97"
1.97"
0.19"
67°C
TEC Series
1.62ohm
150mm 20 AWG Red & Black
16AN2824

RoHS

Each
100+$76.780
250+$74.660
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2777

RoHS

Each
300+$22.520
500+$22.070
-
-
Thermoelectric Cooler
1 Stage
-
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2759

RoHS

Each
140+$50.720
250+$49.710
-
-
Thermoelectric Cooler
1 Stage
-
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN6785

RoHS

Each
72+$90.110
100+$88.550
250+$86.980
-
-
Thermoelectric Generator
1 Stage
-
5.4W
1A
5.4VDC
30mm
30mm
3.5mm
-
-
4.2ohm
150mm 22 AWG Red & Black
16AN2652

RoHS

Each
120+$43.490
250+$42.630
-
-
Thermoelectric Cooler
1 Stage
-
200mW
700mA
0.5VDC
3.4mm
3.4mm
2.38mm
70°C
CP07-M Series
520mohm
50mm Annealed Copper
18AN0697

RoHS

Each
50+$103.460
100+$97.040
250+$93.760
-
-
Thermoelectric Cooler
1 Stage
-
200mW
20A
15.4VDC
1.97"
1.97"
0.13"
68°C
TEC Series
580mohm
150mm 20 AWG Red & Black
16AN2823

RoHS

Each
100+$48.730
250+$47.750
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
16AN2757

RoHS

Each
260+$31.670
500+$29.980
-
-
Thermoelectric Cooler
1 Stage
-
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
46AM7406

RoHS

Each
1+$33.440
5+$31.540
10+$30.730
25+$29.520
50+$28.980
More Pricing...
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$39.230
5+$37.510
10+$36.690
25+$35.320
50+$34.380
More Pricing...
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2821

RoHS

Each
130+$29.830
250+$29.240
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
240+$24.280
250+$23.800
500+$23.320
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2825

RoHS

Each
100+$42.430
250+$41.260
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2785

RoHS

Each
140+$31.030
250+$30.400
-
-
Thermoelectric Cooler
1 Stage
-
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
1-25 of 203 items
of 9 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY