Print Page
CP854345H
Peltier Module, 1 Stage, 8.5 A, 15.7 VDC, 77.1 W, 1.5 ohm, 70 Deg C, 100mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP854345HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2823 |
| Product Range | arcTEC CP85H Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
| Quantity | Price |
|---|---|
| 100+ | $48.730 |
| 250+ | $47.750 |
Price for:Each
Minimum: 100
Multiple: 100
$4,873.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP854345HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2823 |
| Product Range | arcTEC CP85H Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 77.1W |
| Current Max @ Diff Temperature Max | 8.5A |
| Voltage Max @ Diff Temperature Max | 15.7VDC |
| Length | 40mm |
| Width | 40mm |
| Depth | 3.45mm |
| Temperature Difference Max | 70°C |
| Product Range | arcTEC CP85H Series |
| Internal Resistance | 1.5ohm |
| Lead Wires | 100mm 20 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 77.1W |
| Voltage Max @ Diff Temperature Max | 15.7VDC |
| Width | 40mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | 1.5ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 8.5A |
| Length | 40mm |
| Depth | 3.45mm |
| Product Range | arcTEC CP85H Series |
| Lead Wires | 100mm 20 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
