Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP60333Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2791 |
| Product Range | CP60 Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.360 |
| 5+ | $35.560 |
| 10+ | $34.790 |
| 25+ | $33.700 |
| 50+ | $32.720 |
| 100+ | $32.210 |
| 250+ | $32.180 |
| 5000+ | $32.150 |
Price for:Each
Minimum: 1
Multiple: 1
$37.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP60333Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2791 |
| Product Range | CP60 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 50.5W |
| Current Max @ Diff Temperature Max | 6A |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Length | 30mm |
| Width | 30mm |
| Depth | 3.22mm |
| Temperature Difference Max | 66°C |
| Product Range | CP60 Series |
| Internal Resistance | 2.2ohm |
| Lead Wires | 20 AWG Red & Black |
| SVHC | To Be Advised |
Product Overview
CP60333 is a CP60 series Peltier module.
- Solid state device, precise temperature control, quiet operation
- 15.4V DC maximum input voltage
- 6.0A maximum input current
- 2.2ohm±10% typical internal resistance
- 50.5W maximum output power at Th=27°C
- 30 ±0.3mm length
- 30 ±0.3mm width
- 3.22 ±0.1mm thickness
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 50.5W |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Width | 30mm |
| Temperature Difference Max | 66°C |
| Internal Resistance | 2.2ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 6A |
| Length | 30mm |
| Depth | 3.22mm |
| Product Range | CP60 Series |
| Lead Wires | 20 AWG Red & Black |
Technical Docs (1)
Alternatives for CP60333
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
