Print Page
SPG054-30
Thermoelectric Generator, 1 Stage, 1 A, 5.4 VDC, 5.4 W, 4.2 ohm, 150mm, 22 AWG, Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPG054-30Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6785 |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
| Quantity | Price |
|---|---|
| 72+ | $90.110 |
| 100+ | $88.550 |
| 250+ | $86.980 |
Price for:Each
Minimum: 72
Multiple: 72
$6,487.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPG054-30Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6785 |
| Technical Datasheet | |
| Module Type | Thermoelectric Generator |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 5.4W |
| Current Max @ Diff Temperature Max | 1A |
| Voltage Max @ Diff Temperature Max | 5.4VDC |
| Length | 30mm |
| Width | 30mm |
| Depth | 3.5mm |
| Temperature Difference Max | - |
| Product Range | - |
| Internal Resistance | 4.2ohm |
| Lead Wires | 150mm 22 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Generator |
|---|---|
| Cooling Power Pc | 5.4W |
| Voltage Max @ Diff Temperature Max | 5.4VDC |
| Width | 30mm |
| Temperature Difference Max | - |
| Internal Resistance | 4.2ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 1A |
| Length | 30mm |
| Depth | 3.5mm |
| Product Range | - |
| Lead Wires | 150mm 22 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
