Print Page
CP050-102029
Peltier Module, 1 Stage, 5 A, 5.3 V, 14.5 W, 860 mohm, 68 °C, 100mm, 24 AWG, Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP050-102029Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2629 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
| Quantity | Price |
|---|---|
| 50+ | $51.620 |
| 100+ | $50.570 |
| 250+ | $50.550 |
Price for:Each
Minimum: 50
Multiple: 50
$2,581.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP050-102029Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2629 |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 14.5W |
| Current Max @ Diff Temperature Max | 5A |
| Voltage Max @ Diff Temperature Max | 5.3V |
| Length | 20mm |
| Width | 10mm |
| Depth | 2.9mm |
| Temperature Difference Max | 68°C |
| Product Range | - |
| Internal Resistance | 860mohm |
| Lead Wires | 100mm 24 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 14.5W |
| Voltage Max @ Diff Temperature Max | 5.3V |
| Width | 10mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 860mohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 5A |
| Length | 20mm |
| Depth | 2.9mm |
| Product Range | - |
| Lead Wires | 100mm 24 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
