Print Page
APH-241-14-11-E
PELTIER MODULE, 146W, 55 X 55 X 3.8MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-241-14-11-E
Newark Part No.40Y2106
Product RangeAPH
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.650 |
| 5+ | $126.770 |
| 10+ | $124.520 |
| 25+ | $123.030 |
| 50+ | $119.500 |
| 100+ | $112.400 |
| 250+ | $105.840 |
Price for:Each
Minimum: 1
Multiple: 1
$134.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-241-14-11-E
Newark Part No.40Y2106
Product RangeAPH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc146W
Current Max @ Diff Temperature Max8.9A
Voltage Max @ Diff Temperature Max29.2VDC
Length55mm
Width55mm
Depth3.8mm
Temperature Difference Max68°C
Product RangeAPH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.9A
Length
55mm
Depth
3.8mm
Product Range
APH
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
146W
Voltage Max @ Diff Temperature Max
29.2VDC
Width
55mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate