Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-127-08-15
Newark Part No.39AH0920
Product RangeMPET
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.950 |
| 25+ | $64.920 |
| 50+ | $61.000 |
| 100+ | $59.320 |
| 250+ | $57.630 |
Price for:Each
Minimum: 1
Multiple: 1
$69.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-127-08-15
Newark Part No.39AH0920
Product RangeMPET
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc20.9W
Current Max @ Diff Temperature Max2.2A
Voltage Max @ Diff Temperature Max15.7VDC
Length25mm
Width25mm
Depth3.8mm
Temperature Difference Max74°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.2A
Length
25mm
Depth
3.8mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
20.9W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
25mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate