Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC40-33-006
Newark Part No.46AM7405
Product RangeTEC Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | $29.610 | 
| 5+ | $28.180 | 
| 10+ | $26.750 | 
| 25+ | $24.040 | 
| 50+ | $21.970 | 
| 100+ | $21.500 | 
| 250+ | $20.850 | 
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC40-33-006
Newark Part No.46AM7405
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc88.9W
Current Max @ Diff Temperature Max10A
Voltage Max @ Diff Temperature Max15.4V
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance1.12ohm
Lead Wires100mm 20 AWG Red & Black
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
10A
Length
40mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
100mm 20 AWG Red & Black
Cooling Power Pc
88.9W
Voltage Max @ Diff Temperature Max
15.4V
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1.12ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate