0
0 Items$0.00

Thermoelectric Modules & Assemblies :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1437

RoHS

Each
1+$144.590
25+$137.560
50+$132.080
100+$128.180
250+$125.050
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
79AC5298

RoHS

Each
1+$43.470
5+$40.540
10+$39.360
25+$37.860
50+$36.780
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
18AN0695

RoHS

Each
50+$31.650
100+$29.290
250+$27.890
-
-
Thermoelectric Cooler
1 Stage
-
8.6W
3.9A
3.75V
0.79"
0.79"
0.17"
67°C
TEC Series
750mohm
150mm 20 AWG Red & Black
08P1435

RoHS

Each
1+$72.420
25+$68.910
50+$66.170
100+$64.210
250+$62.640
Thermoelectric Cooler
-
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$58.910
25+$56.030
50+$53.810
100+$52.230
250+$50.950
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$143.900
25+$136.910
50+$131.460
100+$127.560
250+$124.450
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
59AM1634

RoHS

Each
1+$46.150
5+$40.580
10+$33.910
25+$30.570
50+$28.340
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
08P1432

RoHS

Each
1+$64.280
25+$61.150
50+$58.720
100+$56.980
250+$55.590
Thermoelectric Cooler
-
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$58.490
25+$53.960
50+$50.440
100+$48.930
250+$47.420
-
-
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
16AN2618

RoHS

Each
140+$38.820
250+$38.040
-
-
Thermoelectric Cooler
1 Stage
-
18.7W
3.9A
8.8VDC
23mm
23mm
3.2mm
70°C
arcTEC Series
1.95ohm
100mm 22 AWG Red & Black
16AN2752

RoHS

Each
260+$35.110
-
-
Thermoelectric Cooler
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY