0
0 Items$0.00

Thermoelectric Modules & Assemblies :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1433

RoHS

Each
1+$65.970
25+$62.760
50+$60.260
100+$58.480
250+$57.050
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+$69.430
25+$64.430
50+$60.550
100+$58.880
250+$57.220
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$124.190
25+$118.140
50+$113.440
100+$110.090
250+$107.410
Thermoelectric Cooler
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$78.710
25+$74.870
50+$71.890
100+$69.770
250+$68.070
Thermoelectric Cooler
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
-
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$89.030
5+$83.430
10+$80.120
25+$76.380
50+$71.710
More Pricing...
-
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
19AM5967

RoHS

Each
1+$17.060
-
-
-
-
13.7W
6.2A
4V
20mm
20mm
3.8mm
70°C
-
-
Red & Black
41AH4471

RoHS

Each
1+$23.470
50+$21.560
100+$20.020
250+$18.810
500+$17.770
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
25AK3602

RoHS

Each
1+$74.720
25+$69.340
50+$65.150
100+$63.360
250+$61.570
-
-
1 Stage
-
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
41AH4493

RoHS

Each
1+$41.310
25+$38.340
50+$36.030
100+$35.030
250+$34.050
-
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
51Y4935

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$62.930
5+$58.970
10+$56.630
25+$53.990
50+$50.690
More Pricing...
-
-
1 Stage
-
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
40Y2099

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$64.270
5+$60.220
10+$57.840
25+$55.120
50+$51.760
More Pricing...
-
-
1 Stage
-
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
51Y4937

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$68.670
5+$64.340
10+$61.800
25+$58.920
50+$55.310
More Pricing...
-
-
1 Stage
-
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
46AM7416

RoHS

Each
50+$69.340
100+$67.620
250+$66.270
-
-
1 Stage
-
118.5W
7A
29.4V
50mm
50mm
3.8mm
68°C
TEC Series
3.36ohm
140mm 20 AWG Red & Black
16AN2736

RoHS

Each
120+$31.790
250+$31.150
-
Thermoelectric Cooler
1 Stage
-
27W
3A
15.4VDC
30mm
30mm
3.8mm
66°C
CP30 Series
4ohm
100mm 22 AWG Red & Black
16AN2735

RoHS

Each
240+$31.520
250+$30.900
-
Thermoelectric Cooler
1 Stage
-
14.7W
3A
7.6VDC
30mm
15mm
3.8mm
70°C
CP30H Series
1.95ohm
100mm 22 AWG Red & Black
16AN2732

RoHS

Each
240+$26.870
250+$26.330
500+$25.790
-
Thermoelectric Cooler
1 Stage
-
15W
3A
8.6V
20mm
20mm
3.8mm
66°C
CP30 Series
2.3ohm
100mm 22 AWG Red & Black
46AM7415

RoHS

Each
50+$66.140
100+$64.820
250+$63.500
-
-
1 Stage
-
133.3W
15A
15.4VDC
50mm
50mm
3.8mm
68°C
TEC Series
750mohm
100mm 20 AWG Red & Black
1-18 of 18 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY