Thermoelectric Cooler Thermoelectric Modules & Assemblies:
15 Products FoundFind a huge range of Thermoelectric Cooler Thermoelectric Modules & Assemblies at Newark Electronics Canada. We stock a wide range of Thermoelectric Modules & Assemblies, such as Thermoelectric Cooler & Thermoelectric Cooler Unit Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Same Sky
View
Buyer
Engineer
Manufacturer
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59AM1640 RoHS | Each | 1+ $111.240 10+ $106.370 25+ $101.500 50+ $96.640 100+ $93.160 More Pricing... | Thermoelectric Cooler | 1 Stage | 49.5W | 6A | 13VDC | 30mm | 20mm | 3.1mm | 68°C | arcTEC CP60H Series | 1.51ohm | 22 AWG Red & Black | |||||
59AM1641 RoHS | Each | 1+ $80.700 10+ $77.160 25+ $73.630 50+ $70.110 100+ $67.580 More Pricing... | Thermoelectric Cooler | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | |||||
59AM1645 RoHS | Each | 1+ $114.400 10+ $109.390 25+ $104.380 50+ $99.370 100+ $95.810 More Pricing... | Thermoelectric Cooler | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | arcTEC CP85 Series | 2.28ohm | 20 AWG Red & Black | |||||
59AM1643 RoHS | Each | 1+ $84.500 10+ $80.810 25+ $77.110 50+ $73.410 100+ $70.770 More Pricing... | Thermoelectric Cooler | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | arcTEC CP60H Series | 2.2ohm | 20 AWG Red & Black | |||||
59AM1644 RoHS | Each | 1+ $66.190 10+ $63.300 25+ $60.410 50+ $57.500 100+ $55.440 More Pricing... | Thermoelectric Cooler | 1 Stage | 53W | 6A | 15.4VDC | 40mm | 40mm | 4mm | 68°C | CP60 Series | 2.17ohm | 20 AWG Red & Black | |||||
59AM1635 RoHS | Each | 1+ $45.920 10+ $43.920 25+ $41.900 50+ $39.900 100+ $38.470 More Pricing... | Thermoelectric Cooler | 1 Stage | 18.7W | 4A | 8.6VDC | 20mm | 20mm | 3.6mm | 66°C | arcTEC CP40 Series | 2ohm | 20 AWG Red & Black | |||||
59AM1639 RoHS | Each | 1+ $41.830 10+ $40.000 25+ $38.180 50+ $36.350 100+ $35.030 More Pricing... | Thermoelectric Cooler | 1 Stage | 13W | 6A | 3.8VDC | 20mm | 20mm | 4mm | 68°C | CP60 Series | 0.53ohm | 20 AWG Red & Black | |||||
59AM1634 RoHS | Each | 1+ $53.780 10+ $51.430 25+ $49.070 50+ $46.730 100+ $45.040 More Pricing... | Thermoelectric Cooler | 1 Stage | 16.5W | 3.9A | 7.6VDC | 30mm | 15mm | 3.6mm | 70°C | arcTEC CP39H Series | 1.73ohm | 22 AWG Red & Black | |||||
59AM1633 RoHS | Each | 1+ $80.700 10+ $77.160 25+ $73.630 50+ $70.110 100+ $67.580 More Pricing... | Thermoelectric Cooler | 1 Stage | 29.8W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 70°C | arcTEC CP30H Series | 4ohm | 22 AWG Red & Black | |||||
59AM1636 RoHS | Each | 1+ $54.810 10+ $52.410 25+ $50.000 50+ $47.610 100+ $45.900 More Pricing... | Thermoelectric Cooler | 1 Stage | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | |||||
59AM1632 RoHS | Each | 1+ $102.720 10+ $98.230 25+ $93.730 50+ $89.240 100+ $86.040 More Pricing... | Thermoelectric Cooler | 1 Stage | 74.7W | 11A | 11.8VDC | 30mm | 30mm | 3.25mm | 68°C | arcTEC CP110 Series | 0.9ohm | 20 AWG Red & Black | |||||
59AM1642 RoHS | Each | 1+ $54.250 10+ $51.880 25+ $49.500 50+ $47.130 100+ $45.440 More Pricing... | Thermoelectric Cooler | 1 Stage | 50.5W | 6A | 15.4VDC | 30mm | 30mm | 3.22mm | 66°C | CP60 Series | 2.2ohm | 20 AWG Red & Black | |||||
59AM1637 RoHS | Each | 1+ $38.030 10+ $36.370 25+ $34.690 50+ $33.030 100+ $31.840 More Pricing... | Thermoelectric Cooler | 1 Stage | 7.1W | 6A | 2.1VDC | 15mm | 15mm | 4mm | 68°C | CP60 Series | 0.29ohm | 20 AWG Red & Black | |||||
59AM1638 RoHS | Each | 1+ $45.920 10+ $43.920 25+ $41.900 50+ $39.900 100+ $38.470 More Pricing... | Thermoelectric Cooler | 1 Stage | 27.9W | 6A | 8.6VDC | 20mm | 20mm | 3.22mm | 66°C | CP60 Series | 1.2ohm | 20 AWG Red & Black | |||||
59AM1646 RoHS | Each | 1+ $63.210 10+ $60.450 25+ $57.690 50+ $54.930 100+ $52.950 More Pricing... | Thermoelectric Cooler | 1 Stage | 75W | 8.5A | 15.4VDC | 40mm | 40mm | 3.74mm | 68°C | arcTEC CP85 Series | 1.5ohm | 20 AWG Red & Black | |||||