18 Product Results Found for "Moresepoprod"
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Canada. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $69.730 25+ $66.330 50+ $63.690 100+ $61.820 250+ $60.300 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $33.640 25+ $32.000 50+ $30.740 100+ $29.820 250+ $29.100 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE Series | 0.35ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $123.380 25+ $117.380 50+ $112.710 100+ $109.380 250+ $106.710 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $58.910 25+ $56.030 50+ $53.810 100+ $52.230 250+ $50.950 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $153.330 25+ $145.870 50+ $140.070 100+ $135.930 250+ $132.610 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $65.970 25+ $62.760 50+ $60.260 100+ $58.480 250+ $57.050 | Thermoelectric Cooler | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE Series | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $392.400 25+ $373.320 50+ $358.460 100+ $347.870 250+ $339.370 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $73.990 25+ $70.390 50+ $67.600 100+ $65.600 250+ $64.000 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $91.290 25+ $86.850 50+ $83.390 100+ $80.930 250+ $78.960 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $49.520 25+ $47.110 50+ $45.230 100+ $43.900 250+ $42.830 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $124.190 25+ $118.140 50+ $113.440 100+ $110.090 250+ $107.410 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF Series | 1.59ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $143.900 25+ $136.910 50+ $131.460 100+ $127.560 250+ $124.450 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF Series | 3.5ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $126.410 25+ $120.270 50+ $115.490 100+ $112.070 250+ $109.330 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF Series | 2.44ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $78.710 25+ $74.870 50+ $71.890 100+ $69.770 250+ $68.070 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF Series | 0.41ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $64.280 25+ $61.150 50+ $58.720 100+ $56.980 250+ $55.590 | Thermoelectric Cooler | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE Series | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $199.820 25+ $190.100 50+ $182.540 100+ $177.130 250+ $172.810 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE Series | 4.27ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $62.670 25+ $59.620 50+ $57.240 100+ $55.560 250+ $54.200 | Thermoelectric Cooler | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $62.670 25+ $59.620 50+ $57.240 100+ $55.560 250+ $54.200 | Thermoelectric Cooler | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE Series | 1.03ohm | UL-Style 1569, Unstripped | ||||||