0
0 Items$0.00

Thermoelectric Modules & Assemblies :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1437

RoHS

Each
1+$144.590
25+$137.560
50+$132.080
100+$128.180
250+$125.050
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$73.990
25+$70.390
50+$67.600
100+$65.600
250+$64.000
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$65.970
25+$62.760
50+$60.260
100+$58.480
250+$57.050
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+$69.430
25+$64.430
50+$60.550
100+$58.880
250+$57.220
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
08P1432

RoHS

Each
1+$64.280
25+$61.150
50+$58.720
100+$56.980
250+$55.590
Thermoelectric Cooler
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+$73.260
25+$69.700
50+$66.920
100+$64.940
250+$63.360
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+$199.820
25+$190.100
50+$182.540
100+$177.130
250+$172.810
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$58.490
25+$53.960
50+$50.440
100+$48.930
250+$47.420
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
75Y0267

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$79.560
5+$74.550
10+$71.600
25+$68.250
50+$64.080
More Pricing...
-
1 Stage
-
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHM Series
-
150mm, UL-Style 1569, Unstripped
41AH4485

RoHS

Each
1+$23.240
50+$21.370
100+$19.830
250+$18.630
500+$17.620
-
1 Stage
-
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
75Y0268

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$108.050
5+$102.450
10+$99.600
25+$95.300
50+$89.370
More Pricing...
-
1 Stage
-
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHM Series
-
100mm, UL-Style 1569, Unstripped
1-13 of 13 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY