SMD, 11.1mm x 4.7mm Crystals:

13 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62M1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.876
25+
$0.857
50+
$0.837
100+
$0.730
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
Total:$73.00
Min: 100 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
75Y3967

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.896
25+
$0.858
50+
$0.821
100+
$0.790
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
4.096MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
62M1273

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.300
25+
$1.200
50+
$1.100
100+
$0.986
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
16MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
74AC2315

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.300
25+
$1.200
50+
$1.100
100+
$0.986
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
18.432MHz
SMD, 11.1mm x 4.7mm
50ppm
10pF
30ppm
XT49M
-10°C
70°C
44T9616

RoHS

Date/Lot Code

Each
1+
$0.898
10+
$0.815
25+
$0.776
50+
$0.737
100+
$0.700
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
8MHz
SMD, 11.1mm x 4.7mm
50ppm
10pF
30ppm
XT49M
-10°C
70°C
18C1430

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.000
25+
$0.898
50+
$0.801
100+
$0.694
More Pricing...
Total:$1.37
Min: 1 / Mult: 1
12MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
11M1741

RoHS

Date/Lot Code

Each
1+
$0.998
10+
$0.861
25+
$0.823
50+
$0.784
100+
$0.751
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
8MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
18C1433

RoHS

Each
2500+
$0.504
Total:$1,512.00
Min: 3000 / Mult: 100
16MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
18C1436

RoHS

Each
Pricing is unavailable. Please contact customer services.
20MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
11M1732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
16MHz
SMD, 11.1mm x 4.7mm
50ppm
16pF
30ppm
XT49M Series
-10°C
70°C
18C1460

RoHS

Each
Pricing is unavailable. Please contact customer services.
18.432MHz
SMD, 11.1mm x 4.7mm
50ppm
-
30ppm
XT49M Series
-10°C
70°C
18C1440

RoHS

Date/Lot Code

Each
2500+
$0.504
Total:$1,512.00
Min: 3000 / Mult: 100
3.6864MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
28X3253

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
16MHz
SMD, 11.1mm x 4.7mm
50ppm
16pF
30ppm
XT49M Series
-10°C
70°C
1-13 of 13 items
of 1 page(s)