SMD, 6.9mm x 1.4mm Crystals:

14 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC5779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.718
10+
$0.630
25+
$0.604
50+
$0.577
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
9HT7
-40°C
85°C
45AC5780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.522
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
20ppm
9HT7
-40°C
85°C
75Y2646

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.130
25+
$1.030
50+
$0.919
100+
$0.826
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
QTP7
-40°C
85°C
70AK9379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.573
25+
$0.544
50+
$0.523
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
RSE Series
-40°C
85°C
86AK7726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.579
10+
$0.511
25+
$0.486
50+
$0.467
100+
$0.451
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
QT1M Series
-40°C
85°C
86AK7727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.819
25+
$0.752
50+
$0.670
100+
$0.602
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
20ppm
QT1M Series
-40°C
85°C
13J1803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
25+
$1.660
50+
$1.520
100+
$1.370
250+
$1.260
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
ABS13 Series
-40°C
85°C
46W3162

RoHS

Each (Supplied on Cut Tape)
2500+
$0.359
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
50ppm
9HT7 Series
-40°C
85°C
59K7774

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$1.290
6000+
$1.270
Min: 3000 / Mult: 3000
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
CM130 Series
-40°C
85°C
46W3161

RoHS

Each (Supplied on Cut Tape)
2500+
$0.384
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
30ppm
9HT7 Series
-40°C
85°C
86AK7723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
10+
$0.790
25+
$0.726
50+
$0.647
100+
$0.581
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
30ppm
QT1M Series
-40°C
85°C
86AK7724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.758
25+
$0.697
50+
$0.620
100+
$0.558
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
50ppm
QT1M Series
-40°C
85°C
86AK7725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.758
25+
$0.697
50+
$0.620
100+
$0.558
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
50ppm
QT1M Series
-40°C
85°C
86AK7722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.522
10+
$0.466
25+
$0.444
50+
$0.420
100+
$0.353
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
30ppm
QT1M Series
-40°C
85°C
1-14 of 14 items
of 1 page(s)